
VJ0805Y223KXCMT | |
|---|---|
DigiKey Part Number | 720-VJ0805Y223KXCMTTR-ND - Tape & Reel (TR) 720-VJ0805Y223KXCMTCT-ND - Cut Tape (CT) 720-VJ0805Y223KXCMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223KXCMT |
Description | CAP CER 0.022UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223KXCMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16940 € | 8,47 € |
| 100 | 0,15140 € | 15,14 € |
| 500 | 0,12082 € | 60,41 € |
| 1.000 | 0,11140 € | 111,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09977 € | 299,31 € |
| 6.000 | 0,09408 € | 564,48 € |
| 9.000 | 0,09124 € | 821,16 € |
| 15.000 | 0,08808 € | 1.321,20 € |
| 21.000 | 0,08623 € | 1.810,83 € |
| 30.000 | 0,08446 € | 2.533,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

