VJ0805Y223JXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06898 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06644 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06898 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06644 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11931 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11931 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11428 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,06436 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4.796
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01365 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.893
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10468 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03211 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04250 €
Datasheet
0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y223JXBCW1BC

DigiKey Part Number
VJ0805Y223JXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y223JXBCW1BC
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y223JXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07163 €286,52 €
Manufacturers Standard Package
Unit Price without VAT:0,07163 €
Unit Price with VAT:0,08381 €