
VJ0805Y104KLBAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104KLBAJ32TR-ND - Tape & Reel (TR) 720-VJ0805Y104KLBAJ32CT-ND - Cut Tape (CT) 720-VJ0805Y104KLBAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KLBAJ32 |
Description | CAP CER 100000 PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KLBAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,17600 € | 11,76 € |
| 50 | 0,95040 € | 47,52 € |
| 100 | 0,88060 € | 88,06 € |
| 500 | 0,76238 € | 381,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72580 € | 725,80 € |
| 2.000 | 0,69568 € | 1.391,36 € |
| 3.000 | 0,68059 € | 2.041,77 € |
| 5.000 | 0,66386 € | 3.319,30 € |
| 7.000 | 0,65408 € | 4.578,56 € |
| 10.000 | 0,64467 € | 6.446,70 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,04750 € |

