
VJ0805Y102KXBAC | |
|---|---|
DigiKey Part Number | 720-2023-2-ND - Tape & Reel (TR) 720-2023-1-ND - Cut Tape (CT) 720-2023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y102KXBAC |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y102KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,07942 € | 39,71 € |
| 1.000 | 0,07259 € | 72,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06417 € | 192,51 € |
| 6.000 | 0,06006 € | 360,36 € |
| 9.000 | 0,05800 € | 522,00 € |
| 15.000 | 0,05572 € | 835,80 € |
| 21.000 | 0,05438 € | 1.141,98 € |
| 30.000 | 0,05310 € | 1.593,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

