
VJ0805Y101KXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y101KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y101KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y101KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y101KXBCW1BC |
Description | CAP CER 100PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y101KXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09880 € | 4,94 € |
| 100 | 0,08720 € | 8,72 € |
| 500 | 0,06768 € | 33,84 € |
| 1.000 | 0,06165 € | 61,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05263 € | 210,52 € |
| 8.000 | 0,04928 € | 394,24 € |
| 12.000 | 0,04761 € | 571,32 € |
| 20.000 | 0,04575 € | 915,00 € |
| 28.000 | 0,04466 € | 1.250,48 € |
| 40.000 | 0,04362 € | 1.744,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

