
VJ0805G475KXYTW1BC | |
|---|---|
DigiKey Part Number | 720-1728-2-ND - Tape & Reel (TR) 720-1728-1-ND - Cut Tape (CT) 720-1728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805G475KXYTW1BC |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805G475KXYTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20140 € | 10,07 € |
| 100 | 0,18060 € | 18,06 € |
| 500 | 0,14548 € | 72,74 € |
| 1.000 | 0,13463 € | 134,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12124 € | 363,72 € |
| 6.000 | 0,11469 € | 688,14 € |
| 9.000 | 0,11140 € | 1.002,60 € |
| 15.000 | 0,10777 € | 1.616,55 € |
| 21.000 | 0,10564 € | 2.218,44 € |
| 30.000 | 0,10360 € | 3.108,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

