
VJ0805D101JXPAJ | |
|---|---|
DigiKey Part Number | 720-1339-2-ND - Tape & Reel (TR) 720-1339-1-ND - Cut Tape (CT) 720-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805D101JXPAJ |
Description | CAP CER 100PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805D101JXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21940 € | 10,97 € |
| 100 | 0,19720 € | 19,72 € |
| 500 | 0,15964 € | 79,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14804 € | 148,04 € |
| 2.000 | 0,13850 € | 277,00 € |
| 3.000 | 0,13372 € | 401,16 € |
| 5.000 | 0,12842 € | 642,10 € |
| 7.000 | 0,12533 € | 877,31 € |
| 10.000 | 0,12235 € | 1.223,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |


