
VJ0805A472FXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A472FXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A472FXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805A472FXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A472FXJTW1BC |
Description | CAP CER 4700PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A472FXJTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,44540 € | 22,27 € |
| 100 | 0,40640 € | 40,64 € |
| 500 | 0,34036 € | 170,18 € |
| 1.000 | 0,31994 € | 319,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29472 € | 884,16 € |
| 6.000 | 0,28237 € | 1.694,22 € |
| 9.000 | 0,27618 € | 2.485,62 € |
| 15.000 | 0,26932 € | 4.039,80 € |
| 21.000 | 0,26531 € | 5.571,51 € |
| 30.000 | 0,26145 € | 7.843,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

