
VJ0805A332FXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A332FXATW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A332FXATW1BCCT-ND - Cut Tape (CT) 720-VJ0805A332FXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A332FXATW1BC |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A332FXATW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50000 € | 5,00 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,35160 € | 35,16 € |
| 500 | 0,29256 € | 146,28 € |
| 1.000 | 0,27430 € | 274,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25173 € | 755,19 € |
| 6.000 | 0,24068 € | 1.444,08 € |
| 9.000 | 0,23515 € | 2.116,35 € |
| 15.000 | 0,22901 € | 3.435,15 € |
| 21.000 | 0,22542 € | 4.733,82 € |
| 30.000 | 0,22197 € | 6.659,10 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

