
VJ0805A270JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A270JXAACTR-ND - Tape & Reel (TR) 720-VJ0805A270JXAACCT-ND - Cut Tape (CT) 720-VJ0805A270JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A270JXAAC |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A270JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,11580 € | 11,58 € |
| 500 | 0,09120 € | 45,60 € |
| 1.000 | 0,08362 € | 83,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07424 € | 222,72 € |
| 6.000 | 0,06966 € | 417,96 € |
| 9.000 | 0,06737 € | 606,33 € |
| 15.000 | 0,06482 € | 972,30 € |
| 21.000 | 0,06334 € | 1.330,14 € |
| 30.000 | 0,06191 € | 1.857,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

