2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A222JXAMT

DigiKey Part Number
720-VJ0805A222JXAMTTR-ND - Tape & Reel (TR)
720-VJ0805A222JXAMTCT-ND - Cut Tape (CT)
720-VJ0805A222JXAMTDKR-ND
Manufacturer
Manufacturer Product Number
VJ0805A222JXAMT
Description
CAP CER 2200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A222JXAMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15100 €1,51 €
500,11020 €5,51 €
1000,09750 €9,75 €
5000,07612 €38,06 €
1.0000,06951 €69,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06137 €184,11 €
6.0000,05739 €344,34 €
9.0000,05540 €498,60 €
15.0000,05319 €797,85 €
21.0000,05190 €1.089,90 €
30.0000,05066 €1.519,80 €
Manufacturers Standard Package
720-VJ0805A222JXAMTDKR-ND
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15100 €1,51 €
500,11020 €5,51 €
1000,09750 €9,75 €
5000,07612 €38,06 €
1.0000,06951 €69,51 €
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €