
VJ0805A222FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A222FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A222FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A222FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A222FXACW1BC |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A222FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,25130 € | 25,13 € |
| 500 | 0,20572 € | 102,86 € |
| 1.000 | 0,19165 € | 191,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17054 € | 682,16 € |
| 8.000 | 0,16269 € | 1.301,52 € |
| 12.000 | 0,15876 € | 1.905,12 € |
| 20.000 | 0,15441 € | 3.088,20 € |
| 28.000 | 0,15186 € | 4.252,08 € |
| 40.000 | 0,14941 € | 5.976,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

