VJ0805A182KXAAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11100 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,48671 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,37519 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,38457 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,37519 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,38457 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07266 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5.664
Unit Price: 0,34000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07266 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5.049
Unit Price: 0,34000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,04464 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,04288 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,04464 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,04288 €
Datasheet
1800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A182KXAAR

DigiKey Part Number
VJ0805A182KXAAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A182KXAAR
Description
CAP CER 1800PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A182KXAAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06962 €696,20 €
Manufacturers Standard Package
Unit Price without VAT:0,06962 €
Unit Price with VAT:0,08146 €