VJ0805A181JXBPW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39313 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,38361 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14626 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39313 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,38361 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13410 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,30356 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29560 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11970 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,30356 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29560 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10916 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,40179 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39213 €
Datasheet
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A181JXBPW1BC

DigiKey Part Number
720-VJ0805A181JXBPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A181JXBPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A181JXBPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A181JXBPW1BC
Description
CAP CER 180PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A181JXBPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11100 €1,11 €
500,07960 €3,98 €
1000,06980 €6,98 €
5000,05356 €26,78 €
1.0000,04855 €48,55 €
2.5000,04326 €108,15 €
5.0000,04008 €200,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03616 €542,40 €
30.0000,03424 €1.027,20 €
45.0000,03328 €1.497,60 €
75.0000,03221 €2.415,75 €
105.0000,03159 €3.316,95 €
150.0000,03099 €4.648,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €