
VJ0805A180FXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A180FXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A180FXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A180FXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A180FXXCW1BC |
Description | CAP CER 18PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A180FXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12010 € | 12,01 € |
| 500 | 0,09476 € | 47,38 € |
| 1.000 | 0,08693 € | 86,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07521 € | 300,84 € |
| 8.000 | 0,07086 € | 566,88 € |
| 12.000 | 0,06868 € | 824,16 € |
| 20.000 | 0,06626 € | 1.325,20 € |
| 28.000 | 0,06485 € | 1.815,80 € |
| 40.000 | 0,06349 € | 2.539,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

