
VJ0805A152JXBMT | |
|---|---|
DigiKey Part Number | 720-VJ0805A152JXBMTTR-ND - Tape & Reel (TR) 720-VJ0805A152JXBMTCT-ND - Cut Tape (CT) 720-VJ0805A152JXBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A152JXBMT |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152JXBMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,12730 € | 12,73 € |
| 500 | 0,10084 € | 50,42 € |
| 1.000 | 0,09266 € | 92,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08256 € | 247,68 € |
| 6.000 | 0,07763 € | 465,78 € |
| 9.000 | 0,07515 € | 676,35 € |
| 15.000 | 0,07241 € | 1.086,15 € |
| 21.000 | 0,07081 € | 1.487,01 € |
| 30.000 | 0,06927 € | 2.078,10 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

