
VJ0805A152JXAMC | |
|---|---|
DigiKey Part Number | 720-1989-2-ND - Tape & Reel (TR) 720-1989-1-ND - Cut Tape (CT) 720-1989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A152JXAMC |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152JXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,11900 € | 11,90 € |
| 500 | 0,09390 € | 46,95 € |
| 1.000 | 0,08616 € | 86,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07660 € | 229,80 € |
| 6.000 | 0,07193 € | 431,58 € |
| 9.000 | 0,06959 € | 626,31 € |
| 15.000 | 0,06700 € | 1.005,00 € |
| 21.000 | 0,06548 € | 1.375,08 € |
| 30.000 | 0,06402 € | 1.920,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

