
MRS16000C6800FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C6800FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C6800FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C6800FRP00 |
Description | RES 680 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10840 € | 2,71 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08480 € | 8,48 € |
| 250 | 0,07292 € | 18,23 € |
| 500 | 0,06548 € | 32,74 € |
| 1.000 | 0,05914 € | 59,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04785 € | 239,25 € |
| 10.000 | 0,04416 € | 441,60 € |
| 15.000 | 0,04227 € | 634,05 € |
| 25.000 | 0,04012 € | 1.003,00 € |
| 35.000 | 0,03884 € | 1.359,40 € |
| 50.000 | 0,03760 € | 1.880,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

