
VJ0603Y683KXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y683KXJACTR-ND - Tape & Reel (TR) 720-VJ0603Y683KXJACCT-ND - Cut Tape (CT) 720-VJ0603Y683KXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y683KXJAC |
Description | CAP CER 0.068UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y683KXJAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,08900 € | 8,90 € |
| 500 | 0,06908 € | 34,54 € |
| 1.000 | 0,06298 € | 62,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05381 € | 215,24 € |
| 8.000 | 0,05040 € | 403,20 € |
| 12.000 | 0,04870 € | 584,40 € |
| 20.000 | 0,04681 € | 936,20 € |
| 28.000 | 0,04570 € | 1.279,60 € |
| 40.000 | 0,04464 € | 1.785,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

