VJ0603Y683JXQCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06171 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02412 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02190 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07391 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07291 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.519
Unit Price: 0,14000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02190 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,02190 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,07385 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00532 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08605 €
Datasheet
0.068 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y683JXQCW1BC

DigiKey Part Number
720-VJ0603Y683JXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y683JXQCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y683JXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y683JXQCW1BC
Description
CAP CER 0.068UF 10V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y683JXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07300 €0,73 €
500,05160 €2,58 €
1000,04500 €4,50 €
5000,03500 €17,50 €
1.0000,03300 €33,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02644 €105,76 €
8.0000,02333 €186,64 €
12.0000,02238 €268,56 €
20.0000,02132 €426,40 €
28.0000,02128 €595,84 €
40.0000,01888 €755,20 €
48.0000,01882 €903,36 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €