
VJ0603Y682KXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y682KXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y682KXXACCT-ND - Cut Tape (CT) 720-VJ0603Y682KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y682KXXAC |
Description | CAP CER 6800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y682KXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10460 € | 10,46 € |
| 500 | 0,08200 € | 41,00 € |
| 1.000 | 0,07500 € | 75,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06453 € | 258,12 € |
| 8.000 | 0,06064 € | 485,12 € |
| 12.000 | 0,05869 € | 704,28 € |
| 20.000 | 0,05653 € | 1.130,60 € |
| 28.000 | 0,05526 € | 1.547,28 € |
| 40.000 | 0,05405 € | 2.162,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

