
VJ0603Y561JXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y561JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y561JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y561JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y561JXXCW1BC |
Description | CAP CER 560PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y561JXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12130 € | 12,13 € |
| 500 | 0,09576 € | 47,88 € |
| 1.000 | 0,08788 € | 87,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07606 € | 304,24 € |
| 8.000 | 0,07167 € | 573,36 € |
| 12.000 | 0,06947 € | 833,64 € |
| 20.000 | 0,06704 € | 1.340,80 € |
| 28.000 | 0,06561 € | 1.837,08 € |
| 40.000 | 0,06424 € | 2.569,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

