VJ0603Y561JXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03397 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03353 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04684 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04415 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05970 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05527 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07954 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07169 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05578 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05476 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07244 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06511 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05970 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05863 €
Datasheet
560 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y561JXQPW1BC

DigiKey Part Number
VJ0603Y561JXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y561JXQPW1BC
Description
CAP CER 560PF 10V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y561JXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,06511 €976,65 €
Manufacturers Standard Package
Unit Price without VAT:0,06511 €
Unit Price with VAT:0,07618 €