0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y473KLAAJ32

DigiKey Part Number
720-VJ0603Y473KLAAJ32TR-ND - Tape & Reel (TR)
720-VJ0603Y473KLAAJ32CT-ND - Cut Tape (CT)
720-VJ0603Y473KLAAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y473KLAAJ32
Description
CAP CER 47000 PF 50V X7R 0603 PB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y473KLAAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,56000 €5,60 €
500,43560 €21,78 €
1000,39730 €39,73 €
5000,33232 €166,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31226 €312,26 €
2.0000,29575 €591,50 €
3.0000,28747 €862,41 €
5.0000,27831 €1.391,55 €
7.0000,27295 €1.910,65 €
10.0000,26779 €2.677,90 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,02960 €