
VJ0603Y472JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y472JXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y472JXAACCT-ND - Cut Tape (CT) 720-VJ0603Y472JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472JXAAC |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,06960 € | 6,96 € |
| 500 | 0,05338 € | 26,69 € |
| 1.000 | 0,04837 € | 48,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04089 € | 163,56 € |
| 8.000 | 0,03811 € | 304,88 € |
| 12.000 | 0,03672 € | 440,64 € |
| 20.000 | 0,03518 € | 703,60 € |
| 28.000 | 0,03428 € | 959,84 € |
| 40.000 | 0,03342 € | 1.336,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

