VJ0603Y471JXACW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5.468
Unit Price: 0,18000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03353 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06042 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05863 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2.121
Unit Price: 0,15000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02663 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07851 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07720 €
Datasheet

Similar


Vishay Vitramon
In Stock: 171
Unit Price: 1,10000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,38361 €
Datasheet

Similar


Vishay Vitramon
In Stock: 6.518
Unit Price: 0,19000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,03457 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,09606 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,08707 €
Datasheet
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y471JXACW1BC

DigiKey Part Number
720-VJ0603Y471JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y471JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y471JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y471JXACW1BC
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y471JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06300 €0,63 €
500,04380 €2,19 €
1000,03790 €3,79 €
5000,02814 €14,07 €
1.0000,02515 €25,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02067 €82,68 €
8.0000,01901 €152,08 €
12.0000,01818 €218,16 €
20.0000,01726 €345,20 €
28.0000,01673 €468,44 €
40.0000,01621 €648,40 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €