
VJ0603Y332MXQPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y332MXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y332MXQPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y332MXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y332MXQPW1BC |
Description | CAP CER 3300PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y332MXQPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03840 € | 3,84 € |
| 500 | 0,02856 € | 14,28 € |
| 1.000 | 0,02553 € | 25,53 € |
| 2.500 | 0,02234 € | 55,85 € |
| 5.000 | 0,02042 € | 102,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01806 € | 270,90 € |
| 30.000 | 0,01690 € | 507,00 € |
| 45.000 | 0,01632 € | 734,40 € |
| 75.000 | 0,01568 € | 1.176,00 € |
| 105.000 | 0,01531 € | 1.607,55 € |
| 150.000 | 0,01494 € | 2.241,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

