
VJ0603A271KLCAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603A271KLCAJ32TR-ND - Tape & Reel (TR) 720-VJ0603A271KLCAJ32CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0603A271KLCAJ32 |
Description | CAP CER 270 PF 200V NP0(C0G) 060 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A271KLCAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,39360 € | 19,68 € |
| 100 | 0,37630 € | 37,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,23902 € | 1.912,16 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

