VJ0603Y223KXJAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 1.244
Unit Price: 0,29000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6.513
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04446 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 128
Unit Price: 0,27000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04446 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5.088
Unit Price: 0,24000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06056 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03995 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10.739
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 766
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05243 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05342 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04306 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04221 €
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y223KXJAP

DigiKey Part Number
VJ0603Y223KXJAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y223KXJAP
Description
CAP CER 0.022UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y223KXJAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03622 €362,20 €
Manufacturers Standard Package
Unit Price without VAT:0,03622 €
Unit Price with VAT:0,04238 €