
VJ0603Y223KLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603Y223KLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0603Y223KLAAJ32CT-ND - Cut Tape (CT) 720-VJ0603Y223KLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223KLAAJ32 |
Description | CAP CER 22000 PF 50V X7R 0603 PB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223KLAAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,43160 € | 21,58 € |
| 100 | 0,39350 € | 39,35 € |
| 500 | 0,32902 € | 164,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30910 € | 309,10 € |
| 2.000 | 0,29271 € | 585,42 € |
| 3.000 | 0,28450 € | 853,50 € |
| 5.000 | 0,27540 € | 1.377,00 € |
| 7.000 | 0,27007 € | 1.890,49 € |
| 10.000 | 0,26496 € | 2.649,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

