
VJ0603Y123KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y123KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y123KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y123KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y123KXACW1BC |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y123KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04450 € | 4,45 € |
| 500 | 0,03330 € | 16,65 € |
| 1.000 | 0,02987 € | 29,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02475 € | 99,00 € |
| 8.000 | 0,02284 € | 182,72 € |
| 12.000 | 0,02189 € | 262,68 € |
| 20.000 | 0,02083 € | 416,60 € |
| 28.000 | 0,02022 € | 566,16 € |
| 40.000 | 0,01962 € | 784,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

