
VJ0603Y104KBAAT | |
|---|---|
DigiKey Part Number | 720-VJ0603Y104KBAATTR-ND - Tape & Reel (TR) 720-VJ0603Y104KBAATCT-ND - Cut Tape (CT) 720-VJ0603Y104KBAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104KBAAT |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104KBAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11580 € | 5,79 € |
| 100 | 0,10270 € | 10,27 € |
| 500 | 0,08056 € | 40,28 € |
| 1.000 | 0,07372 € | 73,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06350 € | 254,00 € |
| 8.000 | 0,05970 € | 477,60 € |
| 12.000 | 0,05780 € | 693,60 € |
| 20.000 | 0,05570 € | 1.114,00 € |
| 28.000 | 0,05447 € | 1.525,16 € |
| 40.000 | 0,05328 € | 2.131,20 € |
| 48.000 | 0,05272 € | 2.530,56 € |
| 96.000 | 0,05083 € | 4.879,68 € |
| 100.000 | 0,05073 € | 5.073,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

