
VJ0603Y103JXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103JXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y103JXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y103JXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103JXJPW1BC |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103JXJPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05180 € | 5,18 € |
| 500 | 0,03908 € | 19,54 € |
| 1.000 | 0,03519 € | 35,19 € |
| 2.500 | 0,03108 € | 77,70 € |
| 5.000 | 0,02861 € | 143,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02556 € | 383,40 € |
| 30.000 | 0,02407 € | 722,10 € |
| 45.000 | 0,02332 € | 1.049,40 € |
| 75.000 | 0,02249 € | 1.686,75 € |
| 105.000 | 0,02201 € | 2.311,05 € |
| 150.000 | 0,02154 € | 3.231,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

