
VJ0603Y103JXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103JXJACTR-ND - Tape & Reel (TR) 720-VJ0603Y103JXJACCT-ND - Cut Tape (CT) 720-VJ0603Y103JXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103JXJAC |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103JXJAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06035 € | 241,40 € |
| 8.000 | 0,05664 € | 453,12 € |
| 12.000 | 0,05479 € | 657,48 € |
| 20.000 | 0,05273 € | 1.054,60 € |
| 28.000 | 0,05153 € | 1.442,84 € |
| 40.000 | 0,05038 € | 2.015,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10600 € | 5,30 € |
| 100 | 0,09390 € | 9,39 € |
| 500 | 0,07332 € | 36,66 € |
| 1.000 | 0,06627 € | 66,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11140 € | 5,57 € |
| 100 | 0,09860 € | 9,86 € |
| 500 | 0,07698 € | 38,49 € |
| 1.000 | 0,07033 € | 70,33 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

