
VJ0603Y102KXAAP | |
|---|---|
DigiKey Part Number | 720-1951-2-ND - Tape & Reel (TR) 720-1951-1-ND - Cut Tape (CT) 720-1951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102KXAAP |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102KXAAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10450 € | 10,45 € |
| 500 | 0,08182 € | 40,91 € |
| 1.000 | 0,07485 € | 74,85 € |
| 2.500 | 0,06748 € | 168,70 € |
| 5.000 | 0,06305 € | 315,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05940 € | 594,00 € |
| 20.000 | 0,05640 € | 1.128,00 € |
| 30.000 | 0,05489 € | 1.646,70 € |
| 50.000 | 0,05322 € | 2.661,00 € |
| 70.000 | 0,05225 € | 3.657,50 € |
| 100.000 | 0,05131 € | 5.131,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

