VJ0603V104ZXACW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 5.832.779
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.417.075
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 265.360
Unit Price: 0,10000 €
Datasheet
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603V104ZXACW1BC

DigiKey Part Number
720-1672-2-ND - Tape & Reel (TR)
720-1672-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ0603V104ZXACW1BC
Description
CAP CER 0.1UF 50V Y5V 0603
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603V104ZXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types