
VJ0603D8R2CXPAJ | |
|---|---|
DigiKey Part Number | 720-1324-2-ND - Tape & Reel (TR) 720-1324-1-ND - Cut Tape (CT) 720-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D8R2CXPAJ |
Description | CAP CER 8.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D8R2CXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16510 € | 16,51 € |
| 500 | 0,13242 € | 66,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12233 € | 122,33 € |
| 2.000 | 0,11402 € | 228,04 € |
| 3.000 | 0,10986 € | 329,58 € |
| 5.000 | 0,10525 € | 526,25 € |
| 7.000 | 0,10255 € | 717,85 € |
| 10.000 | 0,09996 € | 999,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |


