
VJ0603D620FXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D620FXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D620FXPAJCT-ND - Cut Tape (CT) 720-VJ0603D620FXPAJDKR-ND |
Manufacturer | |
Manufacturer Product Number | VJ0603D620FXPAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D620FXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,28700 € | 14,35 € |
| 100 | 0,25950 € | 25,95 € |
| 500 | 0,21330 € | 106,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19901 € | 199,01 € |
| 2.000 | 0,18726 € | 374,52 € |
| 3.000 | 0,18137 € | 544,11 € |
| 5.000 | 0,17485 € | 874,25 € |
| 7.000 | 0,17104 € | 1.197,28 € |
| 10.000 | 0,16738 € | 1.673,80 € |
| 12.000 | 0,16564 € | 1.987,68 € |
| 24.000 | 0,15979 € | 3.834,96 € |
| 25.000 | 0,15948 € | 3.987,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,28700 € | 14,35 € |
| 100 | 0,25950 € | 25,95 € |
| 500 | 0,21330 € | 106,65 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

