
VJ0603D5R6CXPAJ | |
|---|---|
DigiKey Part Number | 720-1322-2-ND - Tape & Reel (TR) 720-1322-1-ND - Cut Tape (CT) 720-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D5R6CXPAJ |
Description | CAP CER 5.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D5R6CXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17660 € | 8,83 € |
| 100 | 0,15790 € | 15,79 € |
| 500 | 0,12632 € | 63,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11658 € | 116,58 € |
| 2.000 | 0,10856 € | 217,12 € |
| 3.000 | 0,10455 € | 313,65 € |
| 5.000 | 0,10010 € | 500,50 € |
| 7.000 | 0,09750 € | 682,50 € |
| 10.000 | 0,09500 € | 950,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


