
VJ0603D470GXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603D470GXAACTR-ND - Tape & Reel (TR) 720-VJ0603D470GXAACCT-ND - Cut Tape (CT) 720-VJ0603D470GXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D470GXAAC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D470GXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,23240 € | 11,62 € |
| 100 | 0,20900 € | 20,90 € |
| 500 | 0,16958 € | 84,79 € |
| 1.000 | 0,15740 € | 157,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13914 € | 556,56 € |
| 8.000 | 0,13236 € | 1.058,88 € |
| 12.000 | 0,12896 € | 1.547,52 € |
| 20.000 | 0,12519 € | 2.503,80 € |
| 28.000 | 0,12299 € | 3.443,72 € |
| 40.000 | 0,12087 € | 4.834,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

