
VJ0603D3R9CXPAJ | |
|---|---|
DigiKey Part Number | 720-1319-2-ND - Tape & Reel (TR) 720-1319-1-ND - Cut Tape (CT) 720-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D3R9CXPAJ |
Description | CAP CER 3.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D3R9CXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,15730 € | 15,73 € |
| 500 | 0,12584 € | 62,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11612 € | 116,12 € |
| 2.000 | 0,10813 € | 216,26 € |
| 3.000 | 0,10412 € | 312,36 € |
| 5.000 | 0,09969 € | 498,45 € |
| 7.000 | 0,09710 € | 679,70 € |
| 10.000 | 0,09461 € | 946,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


