
VJ0603D2R7BXPAJ | |
|---|---|
DigiKey Part Number | 720-1313-2-ND - Tape & Reel (TR) 720-1313-1-ND - Cut Tape (CT) 720-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D2R7BXPAJ |
Description | CAP CER 2.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D2R7BXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21700 € | 10,85 € |
| 100 | 0,19490 € | 19,49 € |
| 500 | 0,15760 € | 78,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14607 € | 146,07 € |
| 2.000 | 0,13659 € | 273,18 € |
| 3.000 | 0,13184 € | 395,52 € |
| 5.000 | 0,12658 € | 632,90 € |
| 7.000 | 0,12351 € | 864,57 € |
| 10.000 | 0,12055 € | 1.205,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |


