
VJ0603D0R6VXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D0R6VXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D0R6VXPAJCT-ND - Cut Tape (CT) 720-VJ0603D0R6VXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D0R6VXPAJ |
Description | CAP CER 0.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D0R6VXPAJ Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20640 € | 10,32 € |
| 100 | 0,18520 € | 18,52 € |
| 500 | 0,14942 € | 74,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13840 € | 138,40 € |
| 2.000 | 0,12932 € | 258,64 € |
| 3.000 | 0,12477 € | 374,31 € |
| 5.000 | 0,11973 € | 598,65 € |
| 7.000 | 0,11679 € | 817,53 € |
| 10.000 | 0,11396 € | 1.139,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |


