
VJ0603A8R2BXAAC | |
|---|---|
DigiKey Part Number | 720-1922-2-ND - Tape & Reel (TR) 720-1922-1-ND - Cut Tape (CT) 720-1922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A8R2BXAAC |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A8R2BXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86100 € | 8,61 € |
| 50 | 0,68520 € | 34,26 € |
| 100 | 0,63060 € | 63,06 € |
| 500 | 0,53854 € | 269,27 € |
| 1.000 | 0,51003 € | 510,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46725 € | 1.869,00 € |
| 8.000 | 0,45134 € | 3.610,72 € |
| 12.000 | 0,44336 € | 5.320,32 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |

