
VJ0603A6R8CXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A6R8CXBACTR-ND - Tape & Reel (TR) 720-VJ0603A6R8CXBACCT-ND - Cut Tape (CT) 720-VJ0603A6R8CXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A6R8CXBAC |
Description | CAP CER 6.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A6R8CXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49900 € | 4,99 € |
| 50 | 0,38580 € | 19,29 € |
| 100 | 0,35090 € | 35,09 € |
| 500 | 0,29184 € | 145,92 € |
| 1.000 | 0,27360 € | 273,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24624 € | 984,96 € |
| 8.000 | 0,23607 € | 1.888,56 € |
| 12.000 | 0,23097 € | 2.771,64 € |
| 20.000 | 0,22532 € | 4.506,40 € |
| 28.000 | 0,22202 € | 6.216,56 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

