
RDC-20-232-75X+ | |
|---|---|
DigiKey Part Number | 3157-RDC-20-232-75X+TR-ND - Tape & Reel (TR) 3157-RDC-20-232-75X+CT-ND - Cut Tape (CT) 3157-RDC-20-232-75X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDC-20-232-75X+ |
Description | 20 DB SMT DIRECTIONAL COUPLER, 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 2.35GHz 20.2 ± 1.3dB 1W 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 2.35GHz | |
Coupling Factor | 20.2 ± 1.3dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 26dB | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,80000 € | 20,80 € |
| 20 | 2,94350 € | 58,87 € |
| 50 | 2,89160 € | 144,58 € |
| 100 | 2,80900 € | 280,90 € |
| 200 | 2,68505 € | 537,01 € |
| 500 | 2,58076 € | 1.290,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,19971 € | 2.199,71 € |
| Unit Price without VAT: | 20,80000 € |
|---|---|
| Unit Price with VAT: | 24,33600 € |

