VJ0603A471KXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 171
Unit Price: 1,10000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,38361 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6.518
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03457 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09606 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08707 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03923 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03457 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32120 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,31770 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4.048
Unit Price: 0,15000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02367 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07874 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07095 €
Datasheet
470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A471KXXCW1BC

DigiKey Part Number
VJ0603A471KXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A471KXXCW1BC
Description
CAP CER 470PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A471KXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02172 €86,88 €
Manufacturers Standard Package
Unit Price without VAT:0,02172 €
Unit Price with VAT:0,02541 €