
VJ0603A330JXAAC | |
|---|---|
DigiKey Part Number | 720-1913-2-ND - Tape & Reel (TR) 720-1913-1-ND - Cut Tape (CT) 720-1913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A330JXAAC |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A330JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07530 € | 7,53 € |
| 500 | 0,05798 € | 28,99 € |
| 1.000 | 0,05263 € | 52,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04464 € | 178,56 € |
| 8.000 | 0,04168 € | 333,44 € |
| 12.000 | 0,04019 € | 482,28 € |
| 20.000 | 0,03855 € | 771,00 € |
| 28.000 | 0,03759 € | 1.052,52 € |
| 40.000 | 0,03666 € | 1.466,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

