
VJ0603A221JLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603A221JLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0603A221JLAAJ32CT-ND - Cut Tape (CT) 720-VJ0603A221JLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A221JLAAJ32 |
Description | CAP CER 220 PF 50V NP0(C0G) 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A221JLAAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,36480 € | 18,24 € |
| 100 | 0,33150 € | 33,15 € |
| 500 | 0,27504 € | 137,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25759 € | 257,59 € |
| 2.000 | 0,24323 € | 486,46 € |
| 3.000 | 0,23603 € | 708,09 € |
| 5.000 | 0,22805 € | 1.140,25 € |
| 7.000 | 0,22339 € | 1.563,73 € |
| 10.000 | 0,21891 € | 2.189,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

