
VJ0603A181JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A181JXAACTR-ND - Tape & Reel (TR) 720-VJ0603A181JXAACCT-ND - Cut Tape (CT) 720-VJ0603A181JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A181JXAAC |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A181JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06360 € | 6,36 € |
| 500 | 0,04852 € | 24,26 € |
| 1.000 | 0,04388 € | 43,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03694 € | 147,76 € |
| 8.000 | 0,03437 € | 274,96 € |
| 12.000 | 0,03308 € | 396,96 € |
| 20.000 | 0,03165 € | 633,00 € |
| 28.000 | 0,03082 € | 862,96 € |
| 40.000 | 0,03001 € | 1.200,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

